Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.

Features

  • Available in 3mm pitch connectors
  • Dual-row configuration
  • Variety of cable lengths
  • 6.5A to 8.5A maximum current rating
  • 300VAC/DC voltage rating
  • Facilitates prototyping and global production

Applications

  • Harness manufacturers
  • Appliances
  • Desktops
  • Workstations
  • Power supplies
  • Uninterruptible power supplies
  • Servers
  • Routers
  • Switches
  • Non-sealed applications
  • Inside devices
Đã phát hành: 2020-05-13 | Đã cập nhật: 2024-08-20