Molex Mini-Fit Max Connectors

Molex Mini-Fit Max Connectors provide a 20.5A current in a compact package and feature a robust tangless terminal design with a TPA-capable receptacle. These design features help ensure the terminals are fully seated in their housing and provide safety for the terminals during packing and assembly insertion. Molex Mini-Fit Max Connectors are ideal for use in a variety of telecommunications/networking, industrial, home appliance, and commercial vehicle applications.

Features

  • UL 94V-0 Glow Wire combination resin
  • Keying and polarization help prevent mismating
  • End-to-end stackable, delivering more power per linear inch and square millimeter than other mid-range power connectors
  • Four independent points of contact
  • TPA stop helps ensure terminals are fully seated in their housing to reduce terminal backout
  • Tangless terminals provide safety for the terminals during packing and assembly insertion
  • Slim profile design saves PCB space

Applications

  • Telecommunications/networking
    • Switches
    • Servers
    • Power supplies and distribution
    • Network towers
  • Industrial
    • Machinery
    • Commercial equipment
    • Commercial lighting
    • Industrial HVAC systems
  • Home appliances
    • Heaters and air conditioners
    • Washers and dryers
  • Commercial vehicles
    • Power converters
    • Unsealed electronic control modules
    • Transportation trucks

Specifications

  • 600V maximum voltage
  • 20.5A maximum current
  • 2MΩ contact resistance
  • < 5mA dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
Đã phát hành: 2021-02-02 | Đã cập nhật: 2025-12-11