Molex Mini-Fit TPA2 Power Connectors

Molex Mini-Fit TPA2 Power Connectors offer terminal position assurance (TPA) with a secondary locking feature. This reduces assembly error and ensures the terminals are fully seated and will not back out. A positive-lock receptacle offers an audible click while mating, preventing the mated connector assemblies from accidentally disengaging. Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating. Molex Mini-Fit TPA2 Power Connectors are compatible with existing Mini-Fit Jr. headers and plugs to incorporate TPA2.0 designs, removing the need to change both sides of the interface or to make significant revisions or investments in applications. Ideal applications include data/communications, automotive, industrial automation, and home appliances.

Features

  • Compatible with existing Mini-Fit Jr. headers and plugs
    • Enables running-change implementation to incorporate the TPA2.0 design
    • Removes the need to change both sides of the interface or to make significant revisions or investments in applications
  • TPA with secondary locking feature
    • Reduces assembly error
    • Ensures terminals are fully seated and will not back out
  • Positive-lock receptacle
    • Ensures mated connector assemblies will not accidentally disengage
    • Provides audible click while mating
  • Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating

Applications

  • Data/communications
    • Office equipment
  • Industrial automation
    • Equipment
    • Networks
  • Home appliances
  • Automotive
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices

Overview

Mechanical Drawing - Molex Mini-Fit TPA2 Power Connectors
Đã phát hành: 2017-08-01 | Đã cập nhật: 2025-09-03