Molex Mini-Lock SMT Headers

Molex Mini-Lock SMT Headers are available in both right-angle and vertical options and offer 2 to 15 positions. These headers mate with housings that feature terminal position assurance (TPA) that ensures terminals are fully seated in the housing and are glow-wire capable. Molex Mini-Lock SMT Headers have a 2.5mm pitch and are designed for refrigerators, air conditioners, security systems, industrial machinery, and washers and dryers.

Features

  • 2.5mm pitch
  • 250V voltage rating
  • Right-angle and vertical options
  • 2 to 15 positions
  • Wire-to-board systems available
  • Terminal position assurance technology
  • Glow-wire capable
  • -40°C to +105°C operating temperature range

Applications

  • Refrigerators
  • Washers and dryers
  • Air conditioners
  • Industrial machinery
  • Security systems
  • Fitness equipment
Đã phát hành: 2022-07-29 | Đã cập nhật: 2025-10-24