Molex Mini50 Sealed Single-Row Automotive Connectors

Molex Mini50 Sealed Single-Row Automotive Connectors are 4-circuit and 10-circuit option connectors with a sealed interface that delivers a 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 components feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirrors.

Features

  • Sealed receptacle
    • Delivers 0.50mm connector interface tested to meet full USCAR specifications
    • No parting lines on sealing surfaces
    • IP68 rating, IP69K with backshell
    • Enhances design flexibility
  • Optional CPA provides mating assurance feedback and prevents accidental un-mating
  • Independent secondary lock (ISL) terminal-retention feature molds into the receptacle housing as one piece for applied cost savings
  • Polarization options
    • Eliminates mating and assembly errors
    • Color-coded to correspond to the polarity
  • Reduced packages sizes
    • 25% smaller footprint compared to USCAR 0.64mm unsealed interfaces
    • Reduces PCB footprint by 30% compared to 4-circuit connectors
  • Rounded shape allows for through-hole mounting

Applications

  • Power steering
  • Cameras
  • Sensors (parking, radar, etc.)
  • Braking
  • Exterior lighting
  • Mirrors

Specifications

  • 14VDC maximum
  • 4.0A maximum current
  • 20mΩ maximum contact resistance
  • 1000VAC minimum dielectric withstanding voltage
  • 100MΩ minimum isolation resistance at 500VDC
  • 10 maximum mating cycle durability at 20mΩ
  • 5N maximum terminal insertion force
  • 20N minimum primary resistance force
  • 60N minimum secondary retention force
  • 45N to 75N maximum mating force range
  • 75N maximum unmating force
  • High-temperature thermoplastic receptacle housing
  • Copper (Cu) Alloy contacts
  • Tin (Sn) or Silver (Ag) plating in the contact area from 0.13mm2 to 0.35mm2 wire gauge range
  • ø0.95mm to ø1.40mm inuslation diameter range
  • Operating temperature ranges
    • -40°C to +105°C with tin terminals
    • -40°C to +125°C with silver terminals

Videos

Automotive Content Hub

Molex Mini50 Sealed Single-Row Automotive Connectors
Đã phát hành: 2017-05-08 | Đã cập nhật: 2023-04-20