Molex Hand Crimp Tool for Machined High Power Contacts

Molex Hand Crimp Tool for Multicat Machined High Power Contacts are full-cycle ratcheting hand tools that ensure terminals are fully crimped. These hand crimp tools have ergonomically designed soft handles, minimal handle spread, and outstanding force ratio, making them easy to handle. These Molex hand crimp tools have accurately designed crimping profiles with simple contact positioning that holds the terminals in the correct crimping position.

Features

  • Full-cycle ratcheting hand tools that ensure terminals are fully crimped
  • Ergonomically designed soft handles, minimal handle spread, and outstanding force ratio
  • Accurately designed crimping profiles with simple contact positioning that holds the terminals in the correct position
Đã phát hành: 2017-10-24 | Đã cập nhật: 2022-07-05