Molex Nano-Pitch I/O™ Interconnect System
Molex Nano-Pitch I/O™ Interconnect System features industry-leading port density, multi-protocol application support, and high bandwidth performance for PCIe and SAS solutions within the storage industry, as well as in broader markets. The Molex Nano-Pitch I/O Interconnect System allows for data to move at 24Gbps per lane and is compatible with all known PCIe, SAS, and SATA protocols. The system is future-proofed for PCIe Gen 4 (16GT/s) and SAS 4 (24Gbps) to offer space and performance issues in download systems well into the future.Features
- Flexible pinout concept (continuous Ground-Signal-Signal-Ground) optimized for high-speed applications
- Multi-protocol solution adheres to a variety of industry standards
- T10/Serial attached SCSI (12Gbps SAS-G3) with a roadmap to 24Gbps SAS-G4
- SFF Committee/SFF-8611
- Free Cable/SFF-8612 Fixed Connector/Universal Pinout/SFF-9400
- PCIe OCuLink Gen 3 8GT/s and Gen 4 16GT/s
- 5mm x 15mm x 9mm size and 12mm mated connector-to-cable assembly height
- Staggered, reliable, and constant dual-row contact configuration
- Versatile metal shell housing
- Vertical and right-angle PCB mounting options
- Mezzanine and parallel solutions available
Applications
- Data/Computing
- Data center and enterprise storage systems
- HBA (Host Bus Adapter) servers
- JBODs
- RAIDs (Redundant Array of Individual Disks)
- Storage racks
- Storage controllers
- Telecommunications/Networking
- Hubs
- Routers
- Servers
- Switches
Videos
Đã phát hành: 2016-03-16
| Đã cập nhật: 2022-03-11