Molex OTS KK 396 Discrete Wire Cable Assemblies
Molex OTS KK 396 Discrete Wire Cable Assemblies offer a 600V maximum voltage rating, 3.96mm pitch, and a maximum current rating of 13A. These cable assemblies are available in various cable lengths to facilitate both prototyping and global preproduction. OTS KK 396 assemblies feature high-temperature nylon housing that withstands lead-free solder processing up to +260°C. The pin-to-pin mapping from the receptacle to the PCB header provides ready-to-use, plug-and-play connections. Molex OTS KK 396 Discrete Wire Cable Assemblies are suitable for a wide variety of applications, including appliances, security systems, routers and servers, patient monitoring, diagnostic equipment, and automotive.Features
- 3.96mm pitch
- High-temperature nylon housing
- Matte-tin over nickel plating
- Pin-to-pin mapping from receptacle to PCB header
- Reflow options available
- Various cable lengths
- UL 11028 discrete wires for cable assemblies
Applications
- Consumer
- Home Appliances
- Washers/dryers
- Dishwashers
- Fire/smoke detectors
- HVAC
- Gaming
- Coin changers, ATMs
- Gaming consoles
- Vending
- Voting machines
- Home Appliances
- Automotive
- Control modules
- Stereos
- Medical
- Respirators
- Blood warming bags
- Data Computing and Telecommunications
- Scanners/multi-function machines
- Printers
- Workstations
- Mainframes
Specifications
- 600V maximum voltage rating
- 13A maximum current rating
- 10mΩ contact resistance
- 1000MΩ insulation resistance
- 17.8N contact insertion force
- 1.6mm PCB thickness
- Operating Temperature Range
- -40°C to +80°C for brass
- -40°C to +105°C for phosphor bronze
Đã phát hành: 2022-10-31
| Đã cập nhật: 2022-12-05