Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies
Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies provide robust and reliable electrical connectivity. These cable assemblies are available in the connector-to-connector and connector-to-pigtail options. The OTS cable assemblies offer excellent mating retention and versatile design orientations. These cable assemblies consist of dual-point contact, friction lock, and a singular header design for easy configurations. The OTS cable assemblies are available in 2, 4, 6, and 8 circuit sizes. These cable assemblies are used in home appliance and networking applications.Features
- Robust and reliable electrical connectivity
- Excellent mating retention and versatile design orientations
- Dual-point contact
- Friction lock
- Singular header design
Applications
- Home appliance
- Networking
Additional Resource
Đã phát hành: 2024-09-17
| Đã cập nhật: 2025-02-27