Molex Pico-EZmate Plus 1.00mm-Pitch Connector System

Molex Pico-EZmate Plus 1.00mm-Pitch Connector System delivers high performance in a low-profile height, improved withdrawal force, and a current rating of up to 2.8A. Features include polarization keys to prevent mismating, a low-halogen polyamide material, and thicker housing sidewalls. The connectors are ideal for automated assembly processes in tight-spaced applications within the consumer, home appliance, data center, mobile device, and medical markets.

Features

  • High current rating up to 2.8A with a fine 1.00mm pitch
  • Open-top receptacle header provides snap-in mating
  • 1.2mm low profile design provides space-savings
  • Thicker housing sidewalls improve withdrawal force
  • Polarization keys prevent mismating

Applications

  • Consumer
    • Electronic cigarettes
    • Entertainment devices
    • POS terminals
  • Home appliances (white goods)
  • Smartphones and mobile devices
    • Mobile phones
    • Tablets
  • Data termination equipment
  • Medical instruments

Specifications

  • Electrical
    • 50V maximum voltage
    • 2.8A maximum current (2 circuits)
    • 20mΩ maximum contact resistance (2mΩ on the crimped portion)
    • 500VAC dielectric withstanding voltage (insulation)
    • 100MΩ minimum insulation resistance
  • Mechanical
    • 18N maximum contact insertion force
    • 3.5N minimum contact retention to housing
    • 2 circuit, initial mating
    • 10-cycle maximum durability
  • Physical
    • Polyamide housing, UL94V-0
    • 30AWG to 28AWG size
    • Copper alloy contacts
    • Gold plating
    • -40°C to +105°C operating temperature range

Medical Content Hub

Molex Pico-EZmate Plus 1.00mm-Pitch Connector System

View the Medical Content Hub.

Đã phát hành: 2020-12-09 | Đã cập nhật: 2024-08-08