Molex Pico-EZmate High-Current Wire-to-Board Connectors

Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors have a 5.0A electric current and compact design for high performance in tight-space applications. These connectors' low profile and compact size are ideal for small consumer devices with narrow space to mount the connectors. The Pco-EZmate Connectors' ergonomic mating and un-mating in the diagonal direction allows for easier mating and un-mating processes. Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors support battery connection for mobile devices, and applications include consumer goods, data center equipment, home appliances, medical instruments, mobile devices, and in-vehicle infotainment. 

Features

  • Low profile and compact size
  • Polyamide material
  • 5.0A current 
  • Designed for battery connections
  • Reinforced locking force
  • Ergonomic mating and un-mating in the diagonal direction

Applications

  • Entertainment devices
  • Game machines
  • Smart devices
  • TV set-top boxes
  • Workstation PCs
  • Data termination equipment
  • White goods
  • Medical instruments
  • Laptops
  • Tablet PCs
  • POS systems
  • Card readers
  • In-vehicle infotainment
  • Navigation systems
  • Lidar systems
  • Dashcams
  • BLUETOOTH® charge boxes

Specifications

  • 3.5kgf (max.) insertion force
  • 0.15kgf (min.) withdrawal force
  • 30 cycles (max.) durability
  • 250V (max.) voltage
  • 5.0A (max.) current
  • 20mΩ contact resistance 
  • 1000MΩ insulation resistance
  • -40°C to +105°C operating temperature
  • RoHS-compliant
  • Low halogen
Đã phát hành: 2023-03-29 | Đã cập nhật: 2026-01-14