Molex PowerWize BMI Panel-to-Board/Busbar Interconnects

Molex PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. The blind-mating design of Molex PowerWize BMI High-Current Connectors helps ensure accurate mating in hard-to-reach and visually obscured spaces. The series offers crimp contacts using 3.40mm (75A), 6.00mm (110A), and 8mm (175A) COEUR sockets transmitting high current through right-angle headers that can be attached to PCBs or busbars.

Features

  • High-current carrying capacity with minimal heat generation
  • Blind-mating/self-aligning
  • Manufacturing flexibility

Applications

  • Servers
  • Data storage units
  • Power distribution units
  • Uninterruptible power supplies (UPS)
  • Digital cross-connect switches
  • Network routers
  • Enterprise switches
  • Power shelves
  • Environmental control equipment
  • Electric vehicle charging station inverters

Specifications

  • 3.40mm contact diameter
    • 400V maximum voltage
    • 75A maximum current
    • 0.25mΩ maximum contact resistance
    • 200 mating cycles minimum durability
  • 6mm contact diameter
    • 600V maximum voltage
    • 110A maximum current
    • 0.1mΩ maximum contact resistance
    • 200 mating cycles minimum durability
  • 8mm contact diameter
    • 1kV maximum voltage
    • 175A maximum current
    • 0.1mΩ maximum contact resistance
    • 200 mating cycles minimum durability

Videos

Đã phát hành: 2023-02-15 | Đã cập nhật: 2025-09-23