Molex Premo-Flex FFC Jumper Cables with Latching Notches

Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables with Latching Notches deliver durable and flexible PCB-connection solutions with a range of options, including assemblies with Easy-On FPC connectors. The locking notches on these Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables provide excellent retention in high-shock and high-vibration environments. The series offers a variety of cable lengths, circuit counts, and a staggered design for space-constrained applications.

Features

  • Locking notches provide excellent retention in high-shock and high-vibration environments
  • Staggered design for space-constrained applications
  • Various cable lengths (ranging from 51mm to 305mm)
  • REACH compliant
  • Multiple standard circuit counts are available (ranging from 9 to 51)
  • 0.20mm (+0.03mm) tail-end thickness
  • Mates with Easy-On FPC connector (504754 series)

Applications

  • Consumer
    • Digital cameras
    • Video cameras
    • Mobile devices
    • Portable audio equipment
    • GPS devices
    • LCDs
    • Personal navigation equipment
    • Virtual-reality/augmented-reality (VR/AR) devices
    • Unmanned aerial vehicles (UAVs)
  • Home appliances
    • Flat-panel TVs
    • Refrigerators
    • Vacuums
  • Medical
    • Wearable devices
    • Patient-monitoring equipment
  •  Automotive
    • Infotainment devices
    • Audio display equipment
    • Car navigation devices
  • Data and computing
    • Optical disk drives
    • Tablets and notebooks
    • PCs
    • Printers and copiers
  • Industrial/robotics

Specifications

  • 50V maximum voltage
  • 0.2A maximum current per conductor
  • 200VAC dielectric withstanding voltage
  • 0.30mm pitch
  • -40°C to +105°C operating temperature range
Đã phát hành: 2022-08-02 | Đã cập nhật: 2026-02-03