Molex Fixed RF Coaxial Attenuators
Molex Fixed RF Coaxial Attenuators deliver precise signal power control, exceptional signal integrity, and low Passive Inter-Modulation (PIM) for high-performance applications. These attenuators provide accuracy and durability to ensure consistent long-term performance. The RF coaxial attenuators include various power ranges, power-handling capabilities, and connector types. The attenuators are engineered with solderless contacts to withstand wide temperature ranges, shock and vibration forces, and harsh environmental conditions. These attenuators feature 0.5W to 100W power handling, DC to 40GHz frequency, 50Ω impedance, and a 1.35:1 to 1.40:1 maximum VSWR. The RF coaxial attenuators are available in 2.92mm, N-Type, and SMA connector types with passivated stainless steel housing. Typical applications include aerospace and defense devices, wireless infrastructure, telecommunications, and automotive.Features
- 2.92mm, N-Type, and SMA connectors
- 50Ω impedance
- 0.5W to 100W power handling
- 1.35:1 to 1.40:1 maximum VSWR
- DC to 40GHz frequencies
- -65°C to 125°C operating temperature range
Applications
- Aerospace/Defense:
- Electronic warfare systems
- Radar systems
- Missile defense systems
- Military aircraft
- Global Positioning System (GPS) devices
- Military radios
- SATCOM uplinks
- Ship signal exploitation devices
- Counter-IED systems
- Simulation systems
- Wireless infrastructure:
- Wireless devices
- Cell-site infrastructure
- Point-to-point communication systems
- In-flight wireless systems
- Public safety and transportation systems
- RF generators
- 4G/5G/6G testing and measurement equipment
- Distributed antenna systems
- Telecommunications:
- Mobile network testing equipment
- Wireless communications test systems
- Broadcasting and multimedia devices
- Network analyzers
- Spectrum analyzers
- Signal generators
- Test and measurement equipment
- Automotive
- Test environment applications
Overview
View Results ( 37 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Dải tần số | Độ suy giảm tối đa | Định mức công suất | VSWR | Tần số tối đa |
|---|---|---|---|---|---|---|
| 73287-0001 | ![]() |
0 Hz to 23 GHz | 0 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0010 | ![]() |
0 Hz to 23 GHz | 1 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0020 | ![]() |
0 Hz to 23 GHz | 2 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0021 | ![]() |
0 Hz to 23 GHz | 2 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0040 | ![]() |
0 Hz to 23 GHz | 4 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0041 | ![]() |
0 Hz to 23 GHz | 4 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0051 | ![]() |
0 Hz to 23 GHz | 5 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0101 | ![]() |
0 Hz to 23 GHz | 10 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0121 | ![]() |
0 Hz to 23 GHz | 15 dB | 2 W | 1.40:1 | 23 GHz |
| 73287-0141 | ![]() |
0 Hz to 23 GHz | 30 dB | 2 W | 1.40:1 | 23 GHz |
Đã phát hành: 2024-09-30
| Đã cập nhật: 2025-03-13