Molex VersaBlade High-Temperature Connector System
Molex VersaBlade High-Temperature Connector Systems deliver signal and power transmission at 300V and 15A with superior mating reliability, polarization, and easy harness assembly. High-temperature variants of this connector system support -55°C to +150°C, 600V/14A max. power requirements with robust positive-locking and Terminal Position Assurance (TPA) accessories for contact reliability. Glow Wire-compliant versions of Molex VersaBlade High-Temperature Connector Systems ensure the safety of consumer appliance users.Features
- Polarized housing and terminal dimple
- Glow-wire capable housing with optimal TPA accessory
- Wide, flat-blade tab terminals
- Multi-branched wiring capabilities
- Dual-row system
- Terminals can be crimped with two wires
- Friction and positive lock
- Housing lance
- Plastic hook captures the hole on terminal
- Improves terminal-to-housing
- Eliminates flares
- Snap-in mounting ears (optional)
Applications
- Refrigerators
- Washing machines
- Microwave ovens
- Air conditioners
- Air cleaners/dehumidifiers
- Exercise equipment
- Printers
- Data / Computing
- Copiers
- Medical equipment
Specifications
- 3.5kgf (max.) contact insertion force
- 4.0kgf (min.) contact retention to housing
- 30 (max.) cycles durability
- Voltage (max.):
- 300V (standard versions)
- 600V (high-temperature versions)
- 15.0A (max.) current
- 10mΩ contact resistance
- No breakdown dielectric withstanding voltage
- Insulation resistance
- 100MΩ (standard version)
- 1000MΩ (high-temperature version)
- Housing
- Polybutylene Terephthalate (PBT) in natural, blue, and red
- Polyethylene Terephthalate / Polycarbonate (PET/PC) in natural, blue, and yellow
- Polyamide (PA6) in black
- Terminal Plating:
- Brass – Tin (male terminal)
- Phosphor Bronze – Tin (female terminal)
- Operating Temperature:
- -40°C to +120°C PBT
- -40°C to +110°C GWIT
- -55°C to +150°C high temperature
Đã phát hành: 2023-03-07
| Đã cập nhật: 2023-10-31