Molex zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.

Features

  • 25Gbps data rate with potential up to 40Gbps
    • Meets or exceeds current requirements for 100Gigabit Ethernet and InfiniBand EDR 4X applications
    • Supports current 10Gbps Ethernet and 16Gbps Fibre Channel applications
    • Scalable for next-generation applications
  • Provides superior signal integrity (SI) performance
  • Identical mating interface as the QSFP+ connector
  • Backward compatible with QSFP+ form factor to extend the life of existing platforms and enhance cost-effectiveness

Applications

  • Data / communications
    • Servers
    • Storage
  • Networking
    • Network interface
    • Storage
    • Test and measurement equipment
  • Telecommunications
    • Cellular infrastructure
    • Hubs
    • Servers
    • Switches

Videos

Interconnect Solutions Diagram

Block Diagram - Molex zQSFP+ I/O Connectors
Đã phát hành: 2013-12-18 | Đã cập nhật: 2023-06-01