Molex Zonal Architecture

Molex Zonal Architecture offers functions within a vehicle grouped by location into several zones. These zones are responsible for the devices installed in a particular vehicle section. The zones are connected to a locally installed zonal controller or gateway, which reduces the cable lengths required to connect them. Each zonal gateway is connected to a central computing cluster in the vehicle's center. The zonal architecture features inter-zonal communication that can take place over a small, high-speed networking cable, significantly reducing the cables' quantity and size.

Features

  • Fundamentally changes the future of vehicle wiring
  • Simplifies vehicle manufacturing and installation through a modular assembly
  • Makes hardware universal
  • Enables plug-and-play functionality
  • Eases updates and repairs

Central Computers Diagram

Molex Zonal Architecture
Đã phát hành: 2023-02-07 | Đã cập nhật: 2025-03-04