Monolithic Power Systems (MPS) EV2651-VT-00A Evaluation Board

Monolithic Power Systems (MPS) EV2651-VT-00A Evaluation Board demonstrates the MP2651 buck-boost charger IC designed for battery packs with one cell to four cells in series. The EV2651-VT-00A Evaluation Board charges the battery with a maximum 6A charge current. When source mode is facilitated, the device has an output current (IOUT) limit up to 6A. With the I2C/SMBus interface, the MP2651 can flexibly configure the charge and discharge parameters. The I2C interface can also supply the device and fault statuses through the registers.

Features

  • 4V to 22V Input voltage (VIN) range
  • Up to 6A charge current when input power is present
  • Up to 93.09% charge typical efficiency
  • Up to 600kHz switching frequency (fSW)

PCB Layout

Monolithic Power Systems (MPS) EV2651-VT-00A Evaluation Board
Đã phát hành: 2022-09-14 | Đã cập nhật: 2024-02-27