Monolithic Power Systems (MPS) EV6612 & EV6612D Evaluation Boards

Monolithic Power Systems (MPS) EV6612 and EV6612D Evaluation Boards showcase the capabilities of the MP6612 and MP6612D H-bridge motor drivers. The MPS drivers support a 4V to 40V input voltage (VIN) and deliver up to 5A motor current. Input control signals are connected via a board connector, with outputs controlled through the IN1 and IN2 pins. For the MP6612D, control of the outputs is accomplished through the DIR and ENBL pins. The drivers come in a TSSOP-20EP package with an exposed thermal pad.

Features

  • Demonstrates the capabilities of the MP6612 and MP6612D H-bridge motor drivers
  • Drives reversible motors
  • Operates with an input voltage (VIN) range of 4V to 40V
  • Delivers up to 5A motor current
  • Input control signals are connected via a board connector
  • Available in a TSSOP-20EP package with an exposed thermal pad
Đã phát hành: 2024-08-06 | Đã cập nhật: 2024-08-19