Monolithic Power Systems (MPS) EV9989x Synchronous Rectification Eval Boards
Monolithic Power Systems (MPS) EV9989x Synchronous Rectification Eval Boards are designed to evaluate the MP9989 CCM/DCM flyback ideal diodes. The VS and VD pins of the eval boards are connected into the flyback circuit to replace the flyback diode. MPS EV9989x Synchronous Rectification Eval Boards are available in a 2.2cm x 2.2cm size. Typical applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.Features
- Evaluates MP9989 CCM/DCM flyback ideal diodes
- 2.2cm x 2.2cm dimensions
- Integrated 100V/10mΩ MOSFET
- No need for auxiliary winding for high-side or low-side rectification
- Wide output range down to 0V
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- Supports DCM, CCM, and quasi-resonant operations
Applications
- Laptop adapters
- QC and USB PD chargers
- High-efficiency flyback converters
EV9989-S-00A Schematic
EV9989-V-00A Schematic
Đã phát hành: 2020-03-31
| Đã cập nhật: 2024-08-14