Monolithic Power Systems (MPS) EVHFC0512-S-00A Controller Evaluation Board

Monolithic Power Systems (MPS) EVHFC0512-S-00A Controller Evaluation Board is designed to demonstrate the capabilities of the HFC0512, a fixed-frequency, current-mode controller with internal slope compensation. The HFC0512 is designed for medium-power, offline, flyback, switch-mode power supplies.

The Monolithic Power Systems (MPS) HFC0512 is a highly efficient, green-mode controller. At light loads, it maintains the peak current (IPEAK) and achieves excellent light-load efficiency by reducing its switching frequency (fSW) down to 27kHz. The controller enters burst mode at very light loads to achieve very low standby power consumption.

Features

  • Fixed-frequency, current-mode control with internal slope compensation
  • Frequency foldback down to 27kHz at light loads
  • Burst mode for low standby power consumption, meeting the EuP Lot 6 standard
  • Frequency jittering for reduced Electromagnetic Interference (EMI)
  • Adjustable Over-Power Compensation (OPC)
  • Internal high-voltage (HV) current source
  • VCC Under-Voltage Lockout (UVLO) protection with hysteresis
  • Brownout protection via the HV pin
  • Overload Protection (OLP) with configurable delay
  • Thermal shutdown (auto-restart with hysteresis)
  • Latch-off protections
    • External Over-Voltage Protection (OVP) and Over-Temperature Protection (OTP) via the TIMER pin
    • VCC OVP
  • Short-Circuit Protection (SCP)
  • Configurable Soft Start (SS)
  • Available in an SOIC8-7A package

Applications

  • AC/DC power for small and large appliances
  • AC/DC adapters for notebook computers, tablets, and smartphones
  • Offline battery chargers
  • LCD televisions and monitors

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EVHFC0512-S-00A Controller Evaluation Board
Đã phát hành: 2025-07-15 | Đã cập nhật: 2025-07-31