Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit includes everything required to demonstrate the capabilities of the MP2723 Switch-Mode Battery Charger IC. The MP2723 works with NVDC system power path management and supports USB On-The-Go (OTG) operation. The device's low-impedance power path optimizes efficiency, reduces battery charging time, and extends battery life. The I2C serial interface allows the charging and system settings of the MP2723 to be easily controlled. The MP2723 is ideal for use with single-cell Li-ion or Li-polymer batteries.

The Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit includes the EV2731-QC-00A Evaluation Board featuring a pre-installed MP2723 in a QFN-26 package. The Evaluation Board connects to the EVKT-USBI2C-02 USB to I2C/PMBus Dongle (included), which in turn connects to a Microsoft Windows-based PC. An I2C Graphic User Interface (GUI) provides an easy-to-use interface for demonstrating the features of the MP2723 Battery Charger IC.

Features

  • Pre-installed MP2723 Battery Charger IC
  • Includes EVKT-USBI2C-02 USB to I2C/PMBus Dongle
  • Easy-to-use GUI
  • Test posts enable access to key signals
  • 3.7V to 5.5V input voltage (VIN)
  • I2C configurable charge full voltage; 4.2V default (VBATT_REG)
  • I2C configurable charge current; 1.916A default (ICC)
  • I2C configurable input voltage regulation; 4.3V default (VIN_MIN)
  • I2C configurable input current limit; 0.5A default (IIN_LIM)
  • I2C configurable OTG voltage regulation; 5.0V default (VIN_DSCHG)
  • I2C configurable OTG current limit; 0.5A default (IIN_DSCHG)
  • 63.0mm x 63.0mm x 13.0mm PCB

Kit Contents

  • EV2723-QC-00A Evaluation Board
  • EVKT-USBI2C-02 USB to I2C/PMBus Dongle
  • 1x USB cable
  • 1x 10-pin ribbon cable
  • 1x 3-pin ribbon cable

Software

The MP2723 Evaluation GUI provides an easy-to-use interface for demonstrating the features of the MP2723 Battery Charger IC. By using this software, the user can set the output voltage, PG delay enables, output current limit, and more.

Board Layout

Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit

Test Setup

Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit
Đã phát hành: 2021-11-05 | Đã cập nhật: 2022-03-11