Monolithic Power Systems (MPS) EVQ6631H-L-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ6631H-L-00A Evaluation Board is designed to evaluate the MPQ6631H, a 3-phase Brushless DC (BLDC) motor drivers with integrated power MOSFETs. These motor drivers drive a 3-phase BLDC motor with 1  or 3 external hall sensors. The peak phase current is up to 3A across the 5V to 35V input voltage (VIN) range. This EVQ6631H-L-00A evaluation board is ideal for fans, automotive fans, general three-phase Brushless DC (BLDC) motors, and pumps.

Features

  • 3.6V to 35V operating input voltage (VIN) range
  • Up to 3A of peak phase current
  • Integrated 160mΩ High-Side MOSFETs (HS-FETs) and Low-Side MOSFETs (LS-FETs)
  • Sinusoidal drive
  • Supports a 0V to 1.2V DC input or 1kHz to 100kHz Pulse-Width Modulation (PWM) input
  • Supports triple-hall or single-hall inputs
  • Closed-/open-loop speed control
  • Direction/brake input
  • Power-save mode
  • 0.5s/4.5s lock protection
  • Over-Current Protection (OCP)
  • Single-pulse or triple-pulse FG output per electrical cycle
  • Rotational speed indication FG signal
  • Soft-Start (SS) for low noise and current overshoot
  • Available in a TQFN-26 (3mmx4mm) package with wettable flanks
  • Available in AEC-Q100 Grade 1

Applications

  • Fans
  • Automotive fans
  • General three-phase Brushless DC (BLDC) motors
  • Pumps

Schematic

Schematic - Monolithic Power Systems (MPS) EVQ6631H-L-00A Evaluation Board
Đã phát hành: 2024-10-30 | Đã cập nhật: 2024-11-06