Monolithic Power Systems (MPS) MP2702 1A Linear Chargers

Monolithic Power Systems (MPS) MP2702 1A Linear Chargers are compatible with 1- to 2-cell Li-ion, Li-polymer, and LiFePO4 batteries. The MPS MP2702 chargers are also compatible with 2-cell to 6-cell NiMH batteries, with a maximum voltage of 26V. The chargers automatically charge batteries through four phases: trickle charge, pre-charge, constant-current (CC) fast charge, and constant-voltage charge. Connect a resistor between the dedicated ISET pin and the ground to set the charge current. Additionally, use the USBM pin to set the input current limit (IIN_LIM) before configuring the charge current.

Features

  • Up to 26V of sustainable voltage
  • Up to 1A of charge current configurable via the ISET pin
  • ISET pin Short-Circuit Protection (SCP)
  • Additional input current limit (IIN_LIM) setting via the USBM pin
  • Configurable pre-charge current (IPRE)
  • Configurable termination current (ITERM) threshold
  • One-Time-Programmable (OTP) memory selection for three levels of the minimum input voltage limit (VIN_LIM)
  • OTP selection for battery-full voltage from 2.4V to 4.5V per cell
  • 0.5% battery regulation voltage accuracy
  • OTP selection for 1-cell or 2-cell battery
  • Integrated chip junction temperature (TJ) regulation
  • Battery temperature protection compliant with JEITA standard
  • EN pin to enable the whole chip
  • 100nA battery leakage current in shutdown mode
  • Down to 3mA ITERM
  • Charge status and fault indication
  • Input power indication
  • Integrated charge safety timer
  • OTP for miscellaneous parameters
  • Provides option for charging 2-cell to 6-cell NiMH battery
  • Compatible with LiFePO4 battery
  • Available in a compact QFN-10 (2mm x 2.5mm) package

Applications

  • Headphones
  • Wearable devices
  • Emergency calls

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2702 1A Linear Chargers
Đã phát hành: 2024-06-03 | Đã cập nhật: 2024-07-09