Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators
Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators are internally compensated, dual, and pulse-width modulated buck converters in QFN-18 packages. These step-down regulators operate from a 2.7V to 6V input voltage (VIN) range and generate an output voltage (VOUT) as low as 0.6V. The MPQ2166B regulators integrate dual, 55mΩ, high-side MOSFETs (HS-FETs) and 20mΩ synchronous rectifiers to achieve high efficiency without external Schottky diodes. These synchronous step-down regulators are ideal for a wide range of applications, including automotive infotainment, clusters, telematics, battery-powered devices, and portable instruments.The MPQ2166B synchronous buck converters can be configured as 2A/2A or 3A/1A output current (IOUT) regulators. These step-down regulators offer full protection features, including cycle-by-cycle current limiting and thermal shutdown. The MPQ2166B regulators employ AEC-Q100 Grade 1 MeshConnect™ flip-chip packages that operate outside of AM radio band.
Features
- Cooler thermals:
- <20°C operating junction temperature (TJ) rise at 2A/2A, 2.3MHz
- 90% efficiency (5V to 1.8V, 2A, and 2.3MHz)
- Low-ohmic BCD FET technology
- Low-noise EMI and EMC:
- MeshConnect™ flip-chip package
- Operates Outside of AM Radio band
- Power Good (PG) output
- Reduces board size and BOM:
- Integrated compensation network
- Available in a small QFN-18 (2.5mm x 3.5mm) package
- External Soft Start (SS) and tracking
- Over-Current Protection (OCP) with Hiccup mode
- External synchronous clock
- 100% duty cycle
- Available in AEC-Q100 Grade 1
Applications
- Automotive infotainment
- Automotive clusters
- Automotive telematics
- Battery-powered devices
- Portable instruments
Typical Application With Performance Graph
Đã phát hành: 2022-12-21
| Đã cập nhật: 2023-01-12