MultiTech SocketModem® MTQN

MultiTech SocketModem® MTQN is a compact embedded cellular modem and SoM in a small form factor. The SocketModem® MTQN is end device approved and can support a complete IoT operating system. It's over 50% smaller, maintains plug compatibility, and uses the same 40-pin board-to-board connector or USB connector found in the standard-sized SocketModem family. It provides a full range of connectivity and carrier options. The SocketModem® MTQN is a highly integrated, compact cellular modem solution.

Features

  • End device certified by leading carriers
  • Low power modes extend the life of battery-powered devices
  • Extended coverage means assets deep inside buildings are now reachable
  • Long solution lifecycle reduces redesign time and cost
  • Family of cellular options including several 4G, 3G, and 2G models
  • Extended Discontinuous Reception (eDRX): 3GPP Release 13
  • Extended Coverage: 3GPP Release 13 
  • Power Saving Mode (PSM): 3GPP Release 12 
  • Arm® Mbed™ OS enabled
  • Multiple I/O interfaces for connecting almost any "Thing"
  • SoM with modem and modem only models
View Results ( 2 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả
MTQN-MNG3-B02 MTQN-MNG3-B02 Bảng dữ liệu Modems LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (50 Pk) (European Union/United Kingdom)
MTQN-MNG3-B02-SP MTQN-MNG3-B02-SP Bảng dữ liệu Modems LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (1 Pk) (European Union/United Kingdom)
Đã phát hành: 2021-02-09 | Đã cập nhật: 2025-08-19