Murata Electronics BLF Chip Ferrite Beads

Murata Electronics BLF Chip Ferrite Beads feature low DC resistance and a nickel barrier structure for solder heat resistance. These beads are effective in circuits without stable ground lines because they do not need a connection to the ground. Murata BLF Chip Ferrite Beads are available in AEC-Q200-qualified variants and in a range of compact sizes. The BLF series is ideal for general-purpose, powertrain, and safety applications.

Features

  • Nickel barrier structure for solder heat resistance
  • Low DC resistance
  • Does not need a connection to the ground
  • AEC-Q200 qualified available

Applications

  • Infotainment
  • Powertrain / safety
  • General use
Đã phát hành: 2018-10-12 | Đã cập nhật: 2026-07-07