Murata DLM Common Mode Choke Coils/Noise Filters

Murata Electronics DLM Common Mode Choke Coils/Noise Filters enable noise suppression for differential signal lines without distortion in high-speed signal transmission. The multilayer DLM components offer a high cut-off frequency and characteristic impedance matching, enabling reliable transmission of high-speed signals.

Features

  • Enables noise suppression for differential signal line without distortion in high-speed signal transmission due to line impedance matching
  • Small size and tight dimensional tolerance
  • High common-mode impedance up to 90Ω
  • High cut-off frequency

Applications

  • Limited use for differential signal interface line
  • Other uses for general applications

Specifications

  • 12Ω to 600Ω common-mode impedance range at 100MHz
  • ±25% common-mode impedance tolerance at 100MHz
  • 50mA to 160mA rated current range
  • No derating of rated current
  • 5VDC rated voltage
  • 12.5VDC to 25VDC withstanding voltage range
  • 10MΩ to 100MΩ insulation resistance range
  • 0.7Ω to 4Ω ±25% DC resistance range
  • 5GHz typical cut-off frequency
  • -40°C to +125°C operating temperature range
  • 1 circuit
  • RoHS and REACH compliant
Đã phát hành: 2020-03-25 | Đã cập nhật: 2025-07-15