Murata DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

Features

  • Low-profile winding type
  • High impedance in the high-frequency band for more effective noise suppression
  • High self-resonance frequency enables high cut-off frequency
  • Matches characteristic impedance to enable good transmission of high-speed signals
  • Available in general purpose and AEC-Q200 automotive grades

Applications

  • General-purpose 
  • High-speed and high-density digital equipment
  • PCs, peripherals, and telecommunications equipment
  • Medical equipment
  • Transportation equipment (trains, ships, etc.)
  • Undersea equipment
  • Data-processing equipment
  • Power plant control equipment 
  • Aerospace equipment
Đã phát hành: 2019-01-23 | Đã cập nhật: 2025-06-24