Murata Electronics GCJ Soft Termination MLCCs
Murata GCJ Soft Termination MLCCs are medium-voltage capacitors for automotive electronic equipment (powertrain, safety equipment). The GCJ soft termination MLCCs improve endurance against board bending stress through the conductive polymer termination for flow or reflow soldering. Murata GCJ Soft Termination MLCCs meet AEC-Q200 requirements.Features
- X7R (EIA)
- Meet AEC-Q200 requirements
- Improve the endurance against board bending stress
- Reduce the board bending stress by the conductive polymer termination
- Use the GCJ31 type with flow or reflow soldering and other types with reflow soldering only
Specifications
- 1.6mm x 0.8mm to 5.7mm x 5mm dimensions
- 6.3VDC to 1000VDC rated voltage
- 220pF to 47µF capacitance
Applications
- Automotive electronic equipment
- Power-train
- Safety equipment
- Control circuits of headlights
GCJ Chip Structure
Additional Resources
Đã phát hành: 2010-11-12
| Đã cập nhật: 2025-10-23