Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit

Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit includes a Type 1SC evaluation board, two mini USB cables, and a quick start guide. The evaluation board is used to evaluate the LBAD0XX1SC Type 1SC Cat. M1 and NB1-IoT module. This module features a 16MB flash and comes in an 11.1mm x 11.4mm x 1.4mm (typical dimensions). The Type 1SC module complies with 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). Typical applications include wearables, E-bikes, smart meters, and healthcare.

The LBAD0XX1SC-DM-EVK-B Type 1SC evaluation board includes an Arduino shield interface, one micro SIM slot, three LEDs, an SMA connector for RF testing, and an LTE/GNSS antenna. The power for the evaluation board can be provided by USB hosts or an external 5V supply. This power is then converted by LDOs to generate the 3.3V and 1.8V voltages for the onboard circuits.

Features

  • Type 1SC Cat. M1 and NB1-IoT module:
    • 3GPP release 14 compliant
    • 11.1mm x 11.4mm x 1.4mm (typical) and 1.5mm (maximum) dimensions
    • OTA firmware upgrade
    • 16MB flash
    • 4G LTE technology capability
  • Evaluation board:
    • Include printed antenna
    • Can be used with Arduino-based MCU development platforms

Applications

  • Wearables
  • Smart meters
  • E-bikes
  • Healthcare

Kit Contents

  • Type 1SC evaluation board
  • Two mini USB cables
  • Quick start guide

How to Connect

Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit

How to Use

Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit

Videos

Đã phát hành: 2024-07-26 | Đã cập nhật: 2025-10-30