Murata Electronics MRMS AMR Sensors
Murata MRMS AMR Sensors detect a horizontal magnetic field, allowing a single magnet to support multiple sensing positions. Murata AMR Sensors are used together with a magnet, utilizing the magnetic resistance rate change being affected by the strength of the external magnetic field. These AMR sensors are independent of magnetic polarity, meaning that they detect the strong positive magnetic field and the strong negative magnetic field in the same manner. MRMS AMR Sensors have a wider detection area than Hall ICs and are not mechanical components like reed switches. These design elements allow added flexibility and smaller package sizes.Features
- Sensing device utilizing the magnetic resistance rate change being affected by the strength of the external magnetic field
- Independent of magnetic polarity
- Detects the strong positive magnetic field and the strong negative magnetic field in the same manner
- Wider detection area compared to Hall IC
- Has much more design flexibility in terms of mounting location
Specifications
- Sensitivity
- 0.5mT minimum to 2.5mT maximum (MRMS201A-001, MRMS205A-001, and MRMS581P)
- 0.8mT minimum to 2.0mT maximum (MRMS501A-001 and MRMS511X-001)
- 0.5mT minimum to 4mT maximum (MRMS591P)
- 1.6V up to 5.5V supply voltage
- Type of magnetic switch
- Open-close switch
- Position detection (MRMS511X-001)
Block Diagram
Difference from Hall IC
Sensor & Magnetic Field
Videos
View Results ( 8 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện áp cấp vận hành | Dòng đầu ra tối đa | Dòng cấp nguồn vận hành | Kiểu gắn |
|---|---|---|---|---|---|
| MRMS511X-001 | ![]() |
1.8 V | 3 uA | SMD/SMT | |
| MRMS591P | ![]() |
3 V | 18 uA | PCB Mount | |
| MRMS791B | ![]() |
3 V | 2.2 mA | PCB Mount | |
| MRMS205A-001 | ![]() |
3 V to 5.5 V | 8 uA | SMD/SMT | |
| MRMS201A-001 | ![]() |
3 V | 5 uA | SMD/SMT | |
| MRMS501A-001 | ![]() |
1.6 V to 3.5 V | 3 uA | SMD/SMT | |
| MRMS541E | ![]() |
3 V | 160 uA | SMD/SMT | |
| MRMS543E | ![]() |
1.8 V | 16 uA | SMD/SMT |
Đã phát hành: 2020-04-28
| Đã cập nhật: 2024-08-16