Murata Power Solutions MYBSS054R6EBF Evaluation Board
Murata Power Solutions MYBSS054R6EBF Evaluation Board is designed for use with MYBSS054R6EBF DC-DC converters, which are ideal for PoE PSE devices. The MYBSS054R6EBF converters feature a 30W power rating, 10.8V to 27V input voltage range, 90% efficiency, and 22.4mm x 35.5mm x 8.9mm dimensions. The MYBSS054R6EBF DC-DC converters have self-protection features and include input undervoltage lockout and output current limit. Murata Power Solutions MYBSS054R6EBF Evaluation Board tests and evaluates the performance and specific components of the MYBSS054R6EBF converters.Features
- Evaluates MYBSS054R6EBF DC-DC converters
- MYBSS054R6EBF converters
- 30W power rating
- 10.8V to 27V input voltage range
- 22.4mm x 35.5mm x 8.9mm dimensions
- 90% efficiency
- Surface-mount module
- -40°C to +85°C operating temperature range
Đã phát hành: 2025-08-05
| Đã cập nhật: 2025-09-26