Murata Electronics MYSGK DC/DC Converters
Murata MYSGK DC/DC Converters are surface-mount DC/DC power converters that are designed for embedded applications. These non-isolated, point-of-load (PoL) DC/DC converters are ideal for powering the latest generation of FPGAs and DSPs. They are DOSA compliant and competitive alternatives to discrete designs. For driving various loads, the converters offer wide input voltage and output voltage capability, accurate output voltage, and additional functionality. Murata MYSGK DC/DC Converters offer programmable output voltage, on/off control, and power good signal output. These MonoBlock type converters also include undervoltage lockout (UVLO), output short circuit protection, and overcurrent protection.Features
- Surface-mount non-isolated PoL DC/DC converters
- Designed for embedded applications
- Ideal for powering the latest generation of FPGAs and DSPs
- UVLO, output short-circuit, and overcurrent protection
- Wide input voltage and output voltage capability
- Accurate output voltage
- Programmable output voltage
- Power-good signal output
- On/off control
- DOSA compliant and competitive alternatives to discrete designs
Đã phát hành: 2018-07-12
| Đã cập nhật: 2023-02-21