Murata Power Solutions MYTNA Evaluation Boards
Murata Power Solutions MYTNA Evaluation Boards evaluate the performance of the MYTNA step-down DC-DC converters. These evaluation boards provide a high-efficiency integrated power solution that combines 4A or 6A DC-DC converters with components. This power solution can be utilized in a system without loop compensation and with just two external components in the minimum case. Up to 90% efficiency is provided by this fully integrated module despite the small 10.5mm x 9.5mm x 2.1mm LGA package. Murata Power Solutions MYTNA Evaluation Boards use a recommended PCB layout that minimizes output ripple and noise.Features
- Evaluates MYTNA DC-DC converters
- Ultra-thin design
- High efficiency
- Used in system without loop compensation
- Output capacitors mounted on the board to accommodate input and output voltages
- Used with just two external components
- Up to 90% efficiency
- 10.5mm x 9.5mm x 2.1mm dimensions
- LGA package
- Uses recommended PCB layout, minimizing output ripple and noise
Evaluation Overview
Terminal Functions
Đã phát hành: 2025-08-05
| Đã cập nhật: 2025-09-26