Murata MYUSP DC-DC Converter
Murata MYUSP DC-DC Converter is a non-isolated device with a small footprint (8.5mm x 11mm) and wide adjustable output voltage. This DC-DC converter operates from a wide temperature range of -40°C to +85°C. The MYUSP converter also offers built-in functions such as UVLO, ON/OFF, P-GOOD, output voltage sense, over-current, and over-temperature.Features
- Ultra-small size footprint (8.5mm x 11.0mm)
- 3V to 5.5V input voltage range
- Up to 3A output current
- Non-isolated POL
- 80mV(pp) ripple voltage
- 94% efficiency
- Wide adjustable output voltage range by connecting external resistance (0.7V to 3.3V)
- Wide -40°C to +85°C operating temperature range
- In-built functions
- UVLO
- ON/OFF function
- P-GOOD function
- Output voltage sense
- Overcurrent protection
- Over-temperature function
Block Diagram
Thermal Derating
Đã phát hành: 2019-07-03
| Đã cập nhật: 2023-11-28