Murata Electronics NCU AEC-Q200 NTC Thermistors

Murata Electronics NCU AEC-Q200 NTC Thermistors are designed for automotive applications and offer a wide operating temperature range of -55°C to +150°C. The thermistors feature high reliability and can be soldered onto a glass epoxy PCB. These NCU thermistors can be utilized for temperature sensors and temperature compensation. Murata Electronics NCU AEC-Q200 NTC Thermistors are suitable for automotive equipment and medical equipment of Class C classification.

Features

  • AEC-Q200 compliant
  • High reliability
  • -55°C to +150°C temperature range

Applications

  • Car navigation systems
  • Car audio systems
  • Medical
Đã phát hành: 2025-10-23 | Đã cập nhật: 2025-10-30