Murata Power Solutions NMR Single-Output DC-DC Converters
Murata Power Solutions NMR Single-Output DC-DC Converters feature an industry-standard pinout and are fully encapsulated with toroidal magnetics. These isolated 1W DC-DC converters offer 1kVDC isolation test voltage and no electrolytic or tantalum capacitors. The NMR series provides short-circuit protection and operates in a -40°C to +85°C temperature range at a full 1W load. The NMR1 modules offer operation up to +115°C (with derating) and are compatible with the NMG, NMR, and CRR series. Murata Power Solutions NMR Single-Output DC-DC Converters utilize surface-mount technology and advanced packaging materials to deliver rugged, reliable performance.Features
- Both series
- Industry-standard pinout
- 1kVDC isolation test voltage hipot test
- No electrolytic or tantalum capacitors
- Fully encapsulated with toroidal magnetics
- NMR1 series
- UL 62368-1 recognized
- Operation up to +115°C (with derating)
- Pin compatible with NMG, NMR, and CRR
- NMR series
- Short-circuit protection option
- UL 60950 recognized
- Wide temperature performance at full 1W load, -40°C to +85°C
- 5V, 12V, and 24V inputs
- 5V, 12V, and15V outputs
Datasheets
Đã phát hành: 2018-06-04
| Đã cập nhật: 2025-07-07