Murata Power Solutions NXF1 Isolated DC-DC Converters
Murata Power Solutions NXF1 Isolated DC-DC Converters are 1W regulated single-output units that operate at a 3.3V and 5V input and output voltage range. These NXF1 converters feature 3kVDC isolation hipot test and are constructed in an SMD package. The 5V input modules operate in a -40°C to +105°C temperature range, and the 3.3V input units operate in a -40°C to +90°C temperature range. Murata Power Solutions NXF1 Isolated DC-DC Converters are ideal for use in a variety of industrial control, automation, instrumentation, medical, and automotive applications.Features
- Fully regulated 1W design
- 3.3V and 5V input and output voltages
- 3.3kVDC isolation hipot test
- UL 60950 recognition pending, reinforced insulation to a working voltage of 125Vrms
- ANSI/AAMI ES60601-1 pending for 2MOOP, 1MOPP
- Operating temperature range
- -40°C to +105°C for 5V input
- -40°C to +90°C for 3.3V input
- Typical line regulation
- 0.03% for 3.3V
- 0.01% for 5V
- Typical load regulation
- 0.5% for 3.3V
- 0.4% for 5V
- SMD package
- Low barrier capacitance, typically 2.2pF
Applications
- Process control
- Solar inverters
- Automotive battery-management systems (BMS)
- Monitoring equipment
- Power distribution and monitoring
- Test equipment
Mechanical Drawing
Đã phát hành: 2018-04-16
| Đã cập nhật: 2025-07-23