Murata SCA3400-D01-PCB Development Board
Murata SCA3400-D01-PCB Development Board is a compact development board featuring the high‑performance SCA3400 3‑axis accelerometer soldered onto a PCB with SPI interface. This chip carrier PCB includes bypass capacitors and dual-pin headers for easy prototyping. The SCA3400-D01-PCB board comes with a mechanical dimension of 42.9mm x 27.4mm x 15.1mm.
Features
- SCA3400 3‑axis accelerometer soldered on PCB
- Enables fast prototyping
- 42.9mm x 27.4mm x 15.1mm board dimensions
SCA3400 Chip Carrier PCB Circuit Diagram
Đã phát hành: 2025-12-26
| Đã cập nhật: 2025-12-30