Murata SCR410T-K03 Gyroscopes

Murata SCR410T-K03 Gyroscopes feature a high-performance angular rate sensor component based on Murata's capacitive 3D-MEMS technology. Signal processing is achieved in one mixed signal ASIC that offers angular rate and acceleration output via a flexible SPI digital interface. The SCR410T-K03 series features a ±300°/s X- or X/Z-axis angular rate measurement range and 3V to 3.6V supply voltage. These gyroscopes package the sensor elements and ASIC to an overmolded SOIC-16W plastic housing for reliable operation over the product's lifetime. This robust SMD package is also suitable for lead-free soldering processes. The housing dimensions are 10.4mm x 7.65mm x 2.3mm (L x W x H). The SCR410T-K03 series is compatible with RoHS and ELV directives and operates in a -40°C to +110°C temperature range.

Murata SCR410T-K03 Gyroscopes are ideal for applications requiring high stability in harsh environments. Industrial applications include robotic control systems, machine control systems, platform stabilization and control, and motion analysis and control.

These gyroscopes are part of Murata's SCC400T Series.

Features

  • X gyroscope with digital SPI interface
  • Extensive self-diagnostics features
  • Proven capacitive 3D-MEMS technology
  • RoHS-compliant robust SOIC plastic package suitable for lead-free soldering process and SMD mounting
  • Compatible with ELV directives

Applications

  • Robotic control systems
  • Machine control systems
  • Platform stabilization and control
  • Motion analysis and control

Specifications

  • ±300°/s X- or X/Z-axis angular rate measurement range
  • 3V to 3.6V supply voltage
  • 10.4mm x 7.65mm x 2.3mm (L x W x H) housing dimensions
  • -40°C to +110°C operating temperature range

Pin Descriptions

Murata SCR410T-K03 Gyroscopes
Đã phát hành: 2022-11-17 | Đã cập nhật: 2024-03-18