Murata Type ABR mikroBUS™ Evaluation Board

Murata Type ABR mikroBUS™ Evaluation Board is designed to evaluate the Type ABR module and supports the Matter protocol. The Type ABR module with an integrated PCB antenna is based on the NXP 88MW320 wireless microcontroller. This module supports Wi-Fi 802.11b/g/n up to 72.2Mbps PHY data rate with an integrated 200MHz Arm® Cortex®-M4F MCU for host-side applications. The Type ABR module offers a complete network controller solution via a simple UART interface. The Type ABR mikroBUS™ evaluation board connects directly with NXP’s LPC EVKs like the LPCXpresso55S69 development board (LPC55S69-EVK). This board can also connect to NXP’s i.MX RT EVK family (like MIMXRT1010-EVK) with an Arduino adapter.

Features

  • Supports the Matter protocol
  • Interfaces on mikroBUS™ pins (J1/J2 headers)
    • WLAN-UART interface (UART0: TXD and RXD)
    • WLAN-SPI interface (SSP1: FRM, CLK, TXD, and RXD)
    • I2C interface (I2C1: SCL and SDA)
    • Power supply (3.3V VBAT and GND)
    • WLAN reset control signal (RESET_N)
  • Flashing interface via Cortex debug 10-pin connector J4 supporting SWD mode
  • Supports NXP’s LPC-Link2 debug probe (flashed with Segger J-Link firmware)
  • Boot mode jumper J3 allows controlling booting from flash (default) or UART
  • Optional header J5 for measuring current consumption

Applications

  • Matter protocol
  • IoT
  • Smart homes
  • Sensor networks
  • Gateways
Đã phát hành: 2021-04-27 | Đã cập nhật: 2023-07-17