Murata ZRA Chip Multilayer Ceramic Capacitors

Murata ZRA Chip Multilayer Ceramic Capacitors reduce noise when mounted on an interposer board. Mounting the capacitor on an interposer board suppresses vibration transmission, reducing the noise level. These capacitors feature a rated voltage of 4VDC to 25VDC and a capacitance range of 22µF to 47µF. Typical Murata ZRA Chip Multilayer Ceramic Capacitors applications include mobile devices, audio/video recorders, and navigation devices.

Features

  • Reduces noise when mounted on interposer board
  • 2.4mm x 1.65mm case size
  • 4VDC to 25VDC rated voltage
  • 22µF to 47µF capacitance range

Applications

  • Mobile phones
  • Tablets
  • Video cameras
  • Car navigation
  • Portable recorders

Structure

Murata ZRA Chip Multilayer Ceramic Capacitors
Đã phát hành: 2020-02-24 | Đã cập nhật: 2025-07-25