Murata Electronics LXES ESD Suppressors
Murata LXES ESD Suppressors are ceramic and silicon-based ESD protection devices designed for high-speed data transmission environments. Both versions feature a fast response time of <1ns, high suppression levels, high repetition durability, low to ultra-low capacitance, and comply with IEC 61000-4-2 Level 4 (8kV contact and 15kV air discharge). Murata LXES ESD Suppressors are ideal for HDMI 1.3, USB 2.0, USB 3.0, IEEE 1394b, computers and peripherals, cell phones, A/V equipment, STB, DVD, HDTV, and antenna ports.Features
- Ceramic
- Bidirectional
- Ultra-low capacitance 0.05pF (typical)
- Silicon
- Low clamping and peak voltages
- Low capacitance
- Ideal for high-speed data lines
- IEC 61000-4-2 Level 4 (8kV contact and 15kV air discharge)
- Fast response time (<1ns)
- Halogen free, and lead free
- RoHS compliant
Applications
- HDMI 1.3, USB 2.0, USB 3.0, IEEE 1394b
- Cell phones, computers, and peripherals
- Audio / visual equipment, HDTVs, set-top boxes
- Antenna ports
Specifications
- 15V rated voltage
- 8kV contact discharge
- 15kV air discharge
- 350V typical trigger voltage
- 40V typical clamping voltage
- <1µA typical leakage current
- >1000 pulses ESD pulse withstand
View Results ( 7 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện áp làm việc | Số lượng kênh | Cd - Điện dung đi-ốt | Vesd - Tiếp điểm ESD điện áp |
|---|---|---|---|---|---|
| LXES1UTAA1-157 | ![]() |
5.5 V | 1 Channel | 0.5 pF | 8 kV |
| LXES02TAA1-144 | ![]() |
5.5 V | 1 Channel | 0.35 pF | 8 kV |
| LXES02TAA1-145 | ![]() |
5.5 V | 1 Channel | 5 pF | 8 kV |
| LXES03TAA1-142 | ![]() |
5.5 V | 1 Channel | 5 pF | 8 kV |
| LXES03TAA1-199 | ![]() |
5.5 V | 1 Channel | 1 pF | 30 kV |
| LXES03TBB1-141 | ![]() |
5.5 V | 1 Channel | 0.45 pF | 8 kV |
| LXES1UTBB1-157 | ![]() |
5.5 V | 1 Channel |
Đã phát hành: 2011-05-20
| Đã cập nhật: 2022-03-11