MYIR MYC-LR3568 Development Boards

MYIR MYC-LR3568 Development Boards are evaluation platforms designed for the RK3568 processor. These development boards boast extensive peripheral interfaces on their baseboard, including dual Gigabit Ethernet interfaces, two CAN interfaces, and an integrated WiFi®/BLUETOOTH® module. Furthermore, the MYC-LR3568 development boards incorporate a Micro SD card slot and an M.2 NVMe SSD-compatible PCIe slot. These development boards feature MIPI-CSI video input interface and audio capabilities. The MYC-LR3568 development boards also feature multimedia interfaces, like HDMI, Mini DP, MIPI-DSI, and LVDS display interfaces. This board offers flexibility for expansion through various peripheral signals, enabling users to customize and enhance their development experience.

Features

  • Peripheral interfaces:
    • 2x USB 3.0 ports
    • 1x USB 2.0 interface
    • 2x CAN interfaces
    • Dual Gigabit Ethernet interfaces
    • Integrated WiFi®/BLUETOOTH® module
  • Micro SD card slot
  • M.2 NVMe SSD-compatible PCIe slot
  • Multimedia interfaces:
    • HDMI
    • Mini DP
    • MIPI-DSI
    • LVDS display interfaces
    • MIPI-CSI video input interface

Applications

  • Personal mobile internet devices
  • Intelligent hardware
  • AIoT equipment
  • Industrial

Board Overview

MYIR MYC-LR3568 Development Boards
Đã phát hành: 2024-07-26 | Đã cập nhật: 2025-02-20