MYIR MYD-JX8MPQ Development Boards

MYIR MYD-JX8MPQ Development Boards include a CPU module MYC-JX8MPQ and a baseboard to provide an evaluation platform for NXP i.MX 8M plus application processors. These development boards feature USB 3.0 host, OTG, dual Gigabit Ethernet, dual CAN, MIPI-CSI, MIPI-DSI, LVDS, HDMI, audio, micro SD, Extension Interfaces for WiFi/Bluetooth®, and UART/I2C/SPI/GPIO. The MYD-JX8MPQ development boards can operate between -40°C to 85°C temperature range and are available in 45mm × 82mm dimensions and an 8-layer PCB design.

Features

  • MYC-JX8MPQ CPU module as controller board
  • NXP i.MX 8M Plus Quad application processor based on 1.6GHz Arm Cortex-A53 and 800MHz Cortex-M7 cores
  • USB 3.0 host, OTG, dual Gigabit Ethernet, dual CAN, MIPI-CSI, MIPI-DSI, LVDS, HDMI, audio, and micro SD
  • Neural Processing Unit (NPU) operating up to 2.3 TOPS
  • 3GB LPDDR4, 8GB eMMC flash, and 32MB QSPI flash
  • Extension Interfaces for WiFi/Bluetooth and UART/I2C/SPI/GPIO
  • M.2 sockets for 5G LTE module and PCIe SSD
  • Integrated 2D/3D GPU and 1080p VPU
  • Dual Image Signal Processors (ISP) and two camera inputs
  • Support -40°C to 85°C working temperature range
  • 45mm × 82mm dimensions (CPU module)
  • 8-layered PCB design (CPU module)
  • Support Linux L5.10.9

Diagrams

Đã phát hành: 2022-01-19 | Đã cập nhật: 2025-02-20