MYIR MYD-LMX9131 Development Board

MYIR MYD-LMX9131 Development Board is a high-performance evaluation platform built around the MYC-LMX91 SOM. The feature-rich MYIR MYD-LMX9131 board offers dual Gigabit Ethernet ports, an M.2 B-Key socket for 4G/5G modules, onboard Wi-Fi®, RGB display interface, audio input/output, two USB 2.0 host ports, one USB OTG port, and a Micro SD card slot. For industrial applications, the board provides CAN, RS485, and RS232 interfaces via Phoenix terminals, along with a JTAG debug interface and ADC inputs. The board comes preloaded with Linux 6.6.36 and supports an optional 7" LCD module. With comprehensive peripherals and ready-to-use software support, this development board serves as a complete reference design for i.MX91-based solutions.

Features

  • Built around the MYC-LMX91 SOM
  • Dual Gigabit Ethernet ports
  • M.2 B-Key socket for 4G/5G modules
  • Onboard WiFi
  • RGB display interface
  • Audio input/output
  • 2x USB 2.0 host ports
  • 1x USB OTG port
  • Micro SD card slot
  • CAN, RS485, and RS232 interfaces via Phoenix terminals
  • JTAG debug interface
  • ADC inputs
  • Preloaded with Linux 6.6.36
  • Supports an optional 7" LCD module (MY-TFT070CV2)

Applications

  • EV charging stations
  • HMIs
  • Smart home and building automation
  • Industrial gateways

Overview

Mechanical Drawing - MYIR MYD-LMX9131 Development Board
Đã phát hành: 2025-07-16 | Đã cập nhật: 2025-09-08