MYIR Z-Turn Board
MYIR Z-Turn Board is a high-performance single-board computer (SBC) built around the Xilinx Zynq-7010 (XC7Z010) or Zynq-7020 (XC7Z020) system-on-chip (SoC). The SOCs feature an integrated dual-core Arm® Cortex®-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The cost-effective Z-Turn board features 1GB of DDR3 SDRAM, 16MB QSPI flash, and a set of rich peripherals. These include USB-to-UART, Mini USB OTG, 10/100/1000Mbps Ethernet, CAN, HDMI, TF, JTAG, buzzer, G-sensor and temperature sensor. The back of MYIR Z-Turn Board features two 1.27mm-pitch, 80-pin SMT female connectors to allow the availability of 96/106 user I/O and configurable as up to 39 LVDS pairs I/O.Features
- SoC
- Xilinx XC7Z010-1CLG400C (Zynq-7010) or XC7Z020-1CLG400C (Zynq-7020)
- 667MHz Arm dual-core Cortex-A9 MPCore processor (up to 866MHz)
- Integrated Artix-7 class FPGA subsystem
- With 28K logic cells, 17,600 LUTs, 80 DSP slices (for XC7Z010)
- Wwith 85K logic cells, 53,200 LUTs, 220 DSP slices (for XC7Z020)
- NEON™ and single / double precision floating point for each processor
- Supports variety of static and dynamic memory interfaces
- 16MB QSPI flash, 64Kbit EEPROM, and TF card interface storage
- Communications
- 1x 10/100/1000M Ethernet
- 1x CAN
- 1x Mini USB2.0 OTG
- 1x USB-UART debug interface
- 1GB DDR3 SDRAM (2x 512MB, 32-bit) memory
- User I/O
- Brought out via 2 1.27mm-pitch, 80-pin SMT female connectors
- 90/106 user I/O (7010/7020)
- Configurable as up to 39 LVDS pairs I/O
- Additional
- Onboard 3-axis acceleration sensor and temperature sensor
- 1x 2.54mm-pitch, 14-pin JTAG interface
- 2x buttons (1x reset, 1x user)
- 4-channel toggle switch
- 5x LEDs (3x user LEDs, 1x power indicator, 1 RGB LED)
- 1x buzzer
- Linux 3.15.0 OS support
- 1x HDMI display supports 1080p resolution
- 63mm x 102mm x 1.6mm dimensions (8-layer PCB design)
- USB power supply or DC 5V/2A
- 0°C to +70°C working temperature range
Applications
- Evaluation and prototyping for Zynq-7000 AP SoC
- Industrial automation
- Test and measurement
- Medical equipment
- Intelligent video surveillance
- Aerospace and military
Overview
Đã phát hành: 2018-11-06
| Đã cập nhật: 2025-02-20