NEUTRIK Circular Connectors

NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism. 

Features

  • Common
    • Lockable
    • Rugged all-metal housing
    • Flexible design
    • High contact density
  • nanoCON
    • 3-pole design
    • Metal locking device
    • Gold-plated contacts
    • Excellent cable retention
  • miniCON
    • Compact design
    • Push-pull locking device
    • Excellent performance ratio
  • neutriCON
    • Robust design
    • Screwless assembly
    • Flexible part combination
    • Push-pull locking mechanism
Đã phát hành: 2021-10-21 | Đã cập nhật: 2024-05-07