NEUTRIK FIBERFOX EBC Cable Connectors

NEUTRIK FIBERFOX EBC Cable Connectors feature wear-free construction, enabling >10,000 mating cycles without any maintenance. These connectors are available in both 2-channel and 4-channel multimode configurations and can be mixed and matched with the existing FIBERFOX offerings. Some of these connectors boast an X-TREME construction that makes them cut-proof and rodent-resistant due to the double jacket glasses yarn cable design. NEUTRIK FIBERFOX EBC Cable Connectors are suitable for industrial, defense and governmental, and railway applications.

Features

  • Common Cable Features
    • Available with 2 or 4 channels
    • Heavy-duty, connectors IP68 protected
    • Cables are directly extendable, no couplers required
    • Wear-free connectors, >10,000 mating cycles without any maintenance
    • No special cleaning or measurement tools required
  • EBC15 Cables
    • Ø = 5mm, PUR flame-retardant, halogen free, bent tolerant
  • EBC25 Cables
    • Higher temperature resistance
    • Dimensions fully comply with MIL-DTL-83526 specifications
    • Jam-nut design chassis (EBC25 2ch)
  • EBC25 Cables
    • Suitable for installation and wireways without special tools
    • No splicer, no expertise required for installation
    • Easy patching with common patch cords (LC to LC, LC to SC, LC to ST)
    • Extremely low maintenance
    • Integration of other fiber optic systems into FIBERFOX
    • Compact jam-nut design
    • IP68 waterproof even without a protective cap, optimized for outdoor use
  • X-TREME Cables
    • For demanding outdoor applications
    • Rodent-resistant and cut-proof
    • Designed to MIL-DTL-83526 and compatible with other connectors using this standard

Videos

Đã phát hành: 2023-11-14 | Đã cập nhật: 2024-05-07